AmphenolMS27473P8F35SDConector circular

Conn Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port

By using this subminiature cylindrical MS27473P8F35SD connector from Amphenol you can connect circular peripherals straight to your device. It has a plug type gender. Its shell size is 8-35. It has a straight body orientation. This socket type connector has 6 contacts that are plated with gold. This product is 25.4 mm long with a diameter of 18.64 mm. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.