AmphenolMS27473P14F5SConector circular

Conn Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port

Need a solid cylindrical cable housing connection? Then this subminiature cylindrical MS27473P14F5S connector from Amphenol is right for you. This socket type connector has 5 contacts that are plated with gold. It has a straight body orientation. Its shell size is 14-5. It has a plug type gender. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 25.4 mm long with a diameter of 28.98 mm.

A datasheet is only available for this product at this time.

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.