AmphenolMS27473E20F41PBConector circular

Conn Circular PIN 41 POS Crimp ST Cable Mount 41 Terminal 1 Port

A great way you can ensure a solid connection between your cylindrical cable housing is by using this subminiature cylindrical MS27473E20F41PB connector from Amphenol. Its shell size is 20-41. It has a plug type gender. This PL connector has 41 contacts that are plated with gold. It has a straight body orientation. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 23.82 mm long with a diameter of 38.1 mm.

A datasheet is only available for this product at this time.

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.