AmphenolMS27473E10B5PBConector circular
Conn Circular PIN 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| B | |
| 1 | |
| 5 | |
| 5 | |
| PIN | |
| Crimp | |
| 10-5 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 850VDC|600VAC | |
| -65 | |
| 175 | |
| Bayonet Lock | |
| 500 | |
| 21.43 | |
| 23.82 |
This subminiature cylindrical MS27473E10B5PB connector from Amphenol is extremely useful for connecting circular peripherals to your device. It has a plug type gender. It has a straight body orientation. Its shell size is 10-5. This PL connector has 5 contacts that are plated with gold. This product is 23.82 mm long with a diameter of 21.43 mm. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

