AmphenolMS27472T20F35SDConector circular

Conn Circular SKT 79 POS Crimp ST Wall Mount 79 Terminal 1 Port

This input/output subminiature cylindrical MS27472T20F35SD connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. This socket type connector has 79 contacts that are plated with gold. It has a straight body orientation. Its shell size is 20-35. It has a receptacle type gender. This product is 22.35 mm long, 36.52 mm tall and 36.52 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.

A datasheet is only available for this product at this time.

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.