AmphenolMS27472T10B5S(LC)Conector circular

Conn Circular SKT 5 POS Crimp ST Wall Mount 5 Terminal 1 Port

Use this subminiature cylindrical MS27472T10B5S(LC) connector from Amphenol for your cylindrical cable housing connection needs. This socket type connector has 5 contacts that are plated with gold. It has a receptacle type gender. It has a straight body orientation. Its shell size is 10-5. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 22.35 mm long, 23.82 mm tall and 23.82 mm deep.

A datasheet is only available for this product at this time.

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.