AmphenolMS27472E22A35SConector circular

Conn Circular SKT 100 POS Crimp ST Wall Mount 100 Terminal 1 Port

Make a solid connection with this subminiature cylindrical MS27472E22A35S connector from Amphenol. This socket type connector has 100 contacts that are plated with gold. Its shell size is 22-35. It has a receptacle type gender. It has a straight body orientation. This product is 23.54 mm long, 39.67 mm tall and 39.67 mm deep. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.