AmphenolMS27472E20F35PConector circular

Conn Circular PIN 79 POS Crimp ST Wall Mount 79 Terminal 1 Port

A great way you can ensure a solid connection between your cylindrical cable housing is by using this subminiature cylindrical MS27472E20F35P connector from Amphenol. Its shell size is 20-35. It has a straight body orientation. This RCP connector has 79 contacts that are plated with gold. It has a receptacle type gender. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 23.54 mm long, 36.52 mm tall and 36.52 mm deep.

A datasheet is only available for this product at this time.

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.