AmphenolMS27472E16F35SAConector circular
Conn Circular SKT 55 POS Crimp ST Wall Mount 55 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| A | |
| 1 | |
| 55 | |
| 55 | |
| SKT | |
| Crimp | |
| 16-35 | |
| No | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 23.54 | |
| 30.96 | |
| 30.96 |
This input/output subminiature cylindrical MS27472E16F35SA connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. Its shell size is 16-35. It has a receptacle type gender. This socket type connector has 55 contacts that are plated with gold. It has a straight body orientation. It uses the crimp termination method. This product is 23.54 mm long, 30.96 mm tall and 30.96 mm deep. This circular connector has an operating temperature of -65 to 200 °C.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

