AmphenolMS27472E10F35PConector circular

Conn Circular PIN 13 POS Crimp ST Wall Mount 13 Terminal 1 Port

The subminiature cylindrical MS27472E10F35P connector from Amphenol is the best way to connect any inputs you need for your application. It has a straight body orientation. Its shell size is 10-35. It has a receptacle type gender. This RCP connector has 13 contacts that are plated with gold. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 23.54 mm long, 23.82 mm tall and 23.82 mm deep.

A datasheet is only available for this product at this time.

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.