AmphenolMS27468T19B32PCConector circular

Conn Circular PIN 32 POS Crimp ST Jam Nut 32 Terminal 1 Port

The subminiature cylindrical MS27468T19B32PC connector from Amphenol is the best way to connect any inputs you need for your application. This RCP connector has 32 contacts that are plated with gold. It has a receptacle type gender. It has a straight body orientation. Its shell size is 19-32. This product is 31.57 mm long, 46.02 mm tall and 46.02 mm deep with a diameter of 49.5 mm. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.