AmphenolMS27468T17F6PConector circular

Conn Circular PIN 6 POS Crimp ST Jam Nut 6 Terminal 1 Port

Create a connection with your cylindrical cable housing using this subminiature cylindrical MS27468T17F6P connector from Amphenol. It has a receptacle type gender. This RCP connector has 6 contacts that are plated with gold. It has a straight body orientation. Its shell size is 17-6. This product is 31.57 mm long, 41.27 mm tall and 41.27 mm deep with a diameter of 44.72 mm. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.