AmphenolMS27468P25F29SConector circular

Conn Circular SKT 29 POS Crimp ST Jam Nut 29 Terminal 1 Port

Use this subminiature cylindrical MS27468P25F29S connector from Amphenol to connect peripherals to your device. It has a straight body orientation. It has a receptacle type gender. This socket type connector has 29 contacts that are plated with gold. Its shell size is 25-29. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 42.29 mm long, 55.57 mm tall and 55.57 mm deep with a diameter of 59 mm.

A datasheet is only available for this product at this time.

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.