AmphenolMS27468E17F26SConector circular
Conn Circular SKT 26 POS Crimp ST Jam Nut 26 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 26 | |
| 26 | |
| SKT | |
| Crimp | |
| 17-26 | |
| No | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 44.72 | |
| 31.57 | |
| 41.27 | |
| 41.27 |
Look how much better your peripherals will perform when attaching this subminiature cylindrical MS27468E17F26S connector from Amphenol. Its shell size is 17-26. This socket type connector has 26 contacts that are plated with gold. It has a receptacle type gender. It has a straight body orientation. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 31.57 mm long, 41.27 mm tall and 41.27 mm deep with a diameter of 44.72 mm.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

