AmphenolMS27468E15B35SAConector circular
Conn Circular SKT 37 POS Crimp ST Jam Nut 37 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| A | |
| 1 | |
| 37 | |
| 37 | |
| SKT | |
| Crimp | |
| 15-35 | |
| 22-28 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 500VDC|400VAC | |
| -65 | |
| 175 | |
| Bayonet Lock | |
| 500 | |
| 41.55 | |
| 31.57 | |
| 38.1 | |
| 38.1 |
Create a connection with your cylindrical cable housing using this subminiature cylindrical MS27468E15B35SA connector from Amphenol. This socket type connector has 37 contacts that are plated with gold. It has a receptacle type gender. Its shell size is 15-35. It has a straight body orientation. This product is 31.57 mm long, 38.1 mm tall and 38.1 mm deep with a diameter of 41.55 mm. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

