AmphenolMS27467T23B2SAConector circular

Conn Circular SKT 85 POS Crimp ST Cable Mount 85 Terminal 1 Port

Connect your circular inputs with this subminiature cylindrical MS27467T23B2SA connector from Amphenol. This socket type connector has 85 contacts that are plated with gold. Its shell size is 23-2. It has a straight body orientation. It has a plug type gender. This product is 30.96 mm long with a diameter of 44.45 mm. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.