AmphenolMS27467E25B61BConector circular

Conn Circular SKT 61 POS Crimp ST Cable Mount 61 Terminal 1 Port

Need a solid cylindrical cable housing connection? Then this subminiature cylindrical MS27467E25B61B connector from Amphenol is right for you. It has a straight body orientation. Its shell size is 25-61. This socket type connector has 61 contacts that are plated with gold. It has a plug type gender. This circular connector has an operating temperature of -65 to 200 °C. This product is 30.96 mm long with a diameter of 47.62 mm. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.