AmphenolMS27467E17F8SConector circular
Conn Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 8 | |
| 8 | |
| SKT | |
| Crimp | |
| 17-8 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 1250VDC|900VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 500 | |
| 35.33 | |
| 30.96 |
This subminiature cylindrical MS27467E17F8S connector from Amphenol will connect any inputs and outputs to your application. It has a plug type gender. This socket type connector has 8 contacts that are plated with gold. Its shell size is 17-8. It has a straight body orientation. This circular connector has an operating temperature of -65 to 200 °C. This product is 30.96 mm long with a diameter of 35.33 mm. It uses the crimp termination method.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

