AmphenolMS27467E17F6BConector circular
Conn Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| 8536.69.40.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 6 | |
| 6 | |
| SKT | |
| Crimp | |
| 17-6 | |
| No | |
| Gold Over Nickel | |
| Aluminum | |
| Electroless Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 35.33 | |
| 30.96 |
Need a solid cylindrical cable housing connection? Then this subminiature cylindrical MS27467E17F6B connector from Amphenol is right for you. Its shell size is 17-6. It has a plug type gender. This socket type connector has 6 contacts that are plated with gold over nickel. It has a straight body orientation. This product is 30.96 mm long with a diameter of 35.33 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

