AmphenolMS27467E11F5PConector circular
Conn Circular PIN 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 5 | |
| 5 | |
| PIN | |
| Crimp | |
| 11-5 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 500 | |
| 24.61 | |
| 30.96 |
Look how much better your peripherals will perform when attaching this subminiature cylindrical MS27467E11F5P connector from Amphenol. This PL connector has 5 contacts that are plated with gold. It has a straight body orientation. It has a plug type gender. Its shell size is 11-5. This product is 30.96 mm long with a diameter of 24.61 mm. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

