AmphenolMS27467E11B4SConector circular
Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| 4 | |
| SKT | |
| Crimp | |
| 11-4 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 600VAC|850VDC | |
| -65 | |
| 175 | |
| Bayonet Lock | |
| 500 | |
| 24.61 | |
| 30.96 |
Need a solid cylindrical cable housing connection? Then this subminiature cylindrical MS27467E11B4S connector from Amphenol is right for you. Its shell size is 11-4. This socket type connector has 4 contacts that are plated with gold. It has a straight body orientation. It has a plug type gender. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 30.96 mm long with a diameter of 24.61 mm.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

