AmphenolMS27466E25B19PDConector circular
Conn Circular PIN 19 POS Crimp ST Wall Mount 19 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| D | |
| 1 | |
| 19 | |
| 19 | |
| PIN | |
| Crimp | |
| 25-19 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 30.81 | |
| 46.02 | |
| 46.02 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this subminiature cylindrical MS27466E25B19PD connector from Amphenol. It has a straight body orientation. Its shell size is 25-19. This RCP connector has 19 contacts that are plated with gold. It has a receptacle type gender. This circular connector has an operating temperature of -65 to 200 °C. This product is 30.81 mm long, 46.02 mm tall and 46.02 mm deep.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

