AmphenolMS27466E17A35SConector circular

Conn Circular SKT 55 POS Crimp ST Wall Mount 55 Terminal 1 Port

Make a solid connection with this subminiature cylindrical MS27466E17A35S connector from Amphenol. Its shell size is 17-35. It has a receptacle type gender. It has a straight body orientation. This socket type connector has 55 contacts that are plated with gold. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 30.81 mm long, 33.32 mm tall and 33.32 mm deep.

A datasheet is only available for this product at this time.

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.