AmphenolMS27466E15F19SAConector circular
Conn Circular SKT 19 POS Crimp ST Wall Mount 19 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| A | |
| 1 | |
| 19 | |
| 19 | |
| SKT | |
| Crimp | |
| 15-19 | |
| No | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 30.81 | |
| 30.96 | |
| 30.96 |
Make a solid connection with this subminiature cylindrical MS27466E15F19SA connector from Amphenol. It has a receptacle type gender. Its shell size is 15-19. It has a straight body orientation. This socket type connector has 19 contacts that are plated with gold. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 30.81 mm long, 30.96 mm tall and 30.96 mm deep.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

