AmphenolMS27466E13F35PConector circular

Conn Circular PIN 22 POS Crimp ST Wall Mount 22 Terminal 1 Port

Use this subminiature cylindrical MS27466E13F35P connector from Amphenol to connect peripherals to your device. It has a receptacle type gender. It has a straight body orientation. Its shell size is 13-35. This RCP connector has 22 contacts that are plated with gold. This product is 30.81 mm long, 28.57 mm tall and 28.57 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.

A datasheet is only available for this product at this time.

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.