Cinch Connectivity SolutionsMS24264R20B41PNConector circular

Conn Circular PIN 41 POS Crimp ST Flange Mount 41 Terminal 1 Port Medical

By using this MS24264R20B41PN connector from Cinch Connectors you can connect circular peripherals straight to your device. It has a receptacle type gender. It has a straight body orientation. Its shell size is 20-41. This RCP connector has 41 RCP contacts. This product is 35.73 mm long, 36.5 mm tall and 36.5 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 200 °C.

Import TariffMay apply to this part

111 piezas: Se puede enviar en 5 días

    Total$149.22Price for 1

    • Se puede enviar en 5 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      5 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 111 piezas
      • Price: $149.22

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.