AmphenolMS17348C28C21PConector circular
Conn Circular PIN 37 POS Solder ST Jam Nut 37 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-22992 | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 37 | |
| 37 | |
| PIN | |
| Solder | |
| 28-21 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum | |
| Olive Drab Cadmium Over Nickel | |
| Olive Drab | |
| 700VDC|500VAC | |
| 500 | |
| 41.68 | |
| 66.67 | |
| 66.67 |
This heavy-duty cylindrical MS17348C28C21P connector from Amphenol will connect any inputs and outputs to your application. Its shell size is 28-21. This RCP connector's 37 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. It has a receptacle type gender. This product is 41.68 mm long, 66.67 mm tall and 66.67 mm deep. It uses the solder termination method.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.
