AmphenolMS17344C20C22SConector circular
Conn Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-22992 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 6 | |
| 6 | |
| SKT | |
| Solder | |
| 20-22 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 700VDC|500VAC | |
| 500 | |
| 42.87 | |
| 43.68 |
This heavy-duty cylindrical MS17344C20C22S connector from Amphenol is extremely useful for connecting circular peripherals to your device. It has a plug type gender. It has a straight body orientation. Its shell size is 20-22. This socket type connector's 6 contacts that are made out of copper alloy and plated with silver. It uses the solder termination method. This product is 43.68 mm long with a diameter of 42.87 mm.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

