Monolithic Power SystemsMPQ8904DD-AEC1-LF-ZLinear Regulators
LDO Regulator Pos 0.5V to 5V 0.5A Automotive 8-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| LDO | |
| 1 | |
| Positive | |
| Adjustable | |
| 0.5 to 5 | |
| 0.5 | |
| 2.5 | |
| 6.5 | |
| 0.45@500mA | |
| 0.015%/V(Typ) | |
| 0.005%/mA(Typ) | |
| 0.2 | |
| 7 | |
| 2500 | |
| 55°C/W | |
| 12°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 3.1(Max) |
| Package Length | 2.1(Max) |
| PCB changed | 8 |
| Supplier Package | QFN EP |
| 8 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

