Monolithic Power SystemsMPQ2019GN-AEC1-ZLinear Regulators
LDO Regulator Pos 1.25V to 15V 0.3A 8-Pin SOIC EP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Adjustable | |
| 1.25 to 15 | |
| 0.3 | |
| 3 | |
| 40 | |
| 0.4@150mA|0.55@300mA | |
| 1mV(Typ) | |
| 15mV | |
| 2500 | |
| 50°C/W | |
| 10°C/W | |
| Over Current Protection|Over Temperature Protection|Short Circuit Protection | |
| -40 | |
| 125 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 1.55(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC EP |
| 8 |
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

