Especificaciones técnicas del producto
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Switch
Configuration
Single
Maximum Reverse Voltage (V)
50
Maximum Series Resistance @ Maximum IF (Ohm)
2.8@20mA
Maximum Diode Capacitance (pF)
0.15@10V
Typical Carrier Life Time (us)
0.05
Frequency Band
X
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Waffle
Mounting
Surface Mount
Package Height
0.53(Max)
Package Width
0.71(Max)
Package Length
1.22(Max)
PCB changed
2
Supplier Package
Case 206
Pin Count
2