| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Write On | |
| White | |
| Nylon 6/6 | |
| 0.5 | |
| 26.2x19.1 | |
| After Termination | |
| 38.1 | |
| 19 | |
| Tie |
Provide certain cables with a distinction from the other cables so that each end of the cable is connected to its appropriate location with this MP150-C cable marker from Panduit.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

