BournsMOV-07D431KVaristor

Var MOV 275VAC/350VDC 1200A 430V Thru-Hole Radial Bulk

Similar to a diode this MOV-07D431K MOV manufactured from Bourns is a nonlinear component. This part has a pitch of 5 mm. This device's clamping current is 10 A and clamping voltage is 710 V. Its maximum surge current is 1200 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This varistor has a voltage of 430 V. Its capacitance value is 115pF. Its tolerance voltage is 10%. This product is 11 mm tall and 4.8 mm deep with a diameter of 9 mm. This device is made with metal oxide technology. The maximum AC voltage rating is 275 VAC and the maximum DC voltage rating is 350 VDC.

Import TariffMay apply to this part

Total en Stock: 1,702 piezas

Regional Inventory: 5

    Total$0.07Price for 1

    5 en existencias: Se puede enviar mañana

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2002+
      Manufacturer Lead Time:
      13 semanas
      Country Of origin:
      China
      • In Stock: 5 piezas
      • Price: $0.066
    • Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2543+
      Manufacturer Lead Time:
      15 semanas
      Country Of origin:
      China
      • In Stock: 1,697 piezas
      • Price: $0.0534

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.