SamtecMNT-114-BK-GDerivaciones y puentes del conector
Conn Shunt F 28 POS 2.54mm ST Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shunt | |
| F | |
| 28 | |
| 1 | |
| 2.54 | |
| Straight | |
| 3.9/Contact | |
| 450VAC | |
| 5 | |
| -40 | |
| 90 | |
| Bulk | |
| 35.56 | |
| 5.08 | |
| 6.1 |
The MNT-114-BK-G connector, developed by Samtec, can help you connect different electronic components in parallel or series, depending on your circuit's requirements. This F connector's 28 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a female type gender. Its pitch is 2.54 mm. It has a maximum voltage rating of 450 VAC. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 3.9 A/contact. This terminal block jumper has an operating temperature of -40 to 90 °C. MNT-114-BK-G is housed in black polyester. This product is 35.56 mm long, 6.1 mm tall and 5.08 mm deep.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

