SamtecMNT-105-BK-GDerivaciones y puentes del conector

Conn Shunt F 10 POS 2.54mm ST Bulk

Look no further! Use the MNT-105-BK-G connector from Samtec to optimize the electronic components in any circuit design. This F connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a female type gender. Its pitch is 2.54 mm. It has a maximum voltage rating of 450 VAC. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 3.9 A/contact. This product is 12.7 mm long, 6.1 mm tall and 5.08 mm deep. This terminal block jumper has an operating temperature of -40 to 90 °C. MNT-105-BK-G is housed in black polyester.

Import TariffMay apply to this part

2 piezas: Se puede enviar mañana

    Total$2.16Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1627+
      Manufacturer Lead Time:
      1 semana
      Country Of origin:
      Malaisia
      • In Stock: 2 piezas
      • Price: $2.16

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.