| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 47 | |
| 5% | |
| 0.9 | |
| 500 | |
| 2.7 | |
| 0.1 | |
| 105 | |
| -55 | |
| 150 | |
| 49.35 | |
| 44.65 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.16 |
| Package Width | 1.6 |
| Package Length | 2.69 |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-123 |
| 2 | |
| Lead Shape | Gull-wing |
Need to run a diode in the breakdown region? No problem, use a voltage regulator MMSZ5261BT1G zener diode from ON Semiconductor. Its maximum leakage current is 0.1 μA. Its maximum power dissipation is 500 mW. Its test current is 2.7 mA. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a single configuration. This zener device has a nominal voltage of 47 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -55 °C to 150 °C.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

