onsemiMMSZ5248CT1GZener

Diode Zener Single 18V 2% 500mW 2-Pin SOD-123 T/R

Now you can operate a diode in its reverse breakdown region by using a voltage regulator MMSZ5248CT1G zener diode from ON Semiconductor. Its maximum power dissipation is 500 mW. Its test current is 7 mA. Its maximum leakage current is 0.1 μA. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This zener device has a nominal voltage of 18 V and a voltage tolerance of 5%. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    31 semanas
    • Price: $0.1011
    1. 3000+$0.1011
    2. 6000+$0.0985
    3. 9000+$0.0984
    4. 12000+$0.0974
    5. 15000+$0.0966
    6. 24000+$0.0940
    7. 30000+$0.0931
    8. 120000+$0.0927

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.