| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 18 | |
| 5% | |
| 0.9 | |
| 500 | |
| 7 | |
| 0.1 | |
| 21 | |
| 500 | |
| -55 | |
| 150 | |
| Commercial | |
| 0.082%/°C | |
| Tape and Reel | |
| 0.0106 | |
| Mounting | Surface Mount |
| Package Height | 1.25(Max) |
| Package Width | 1.55 |
| Package Length | 2.7 |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-123 |
| 2 | |
| Lead Shape | Gull-wing |
This MMSZ5248B-E3-08 zener diode from Vishay is perfect for your circuit requiring a diode to operate in the reverse-breakdown region. Its maximum leakage current is 0.1 μA. Its maximum power dissipation is 500 mW. Its test current is 7 mA. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This zener diode has an operating temperature range of -55 °C to 150 °C. This zener device has a nominal voltage of 18 V and a voltage tolerance of 5%. It is made in a single configuration.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

