| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 15 | |
| 2% | |
| 0.9 | |
| 500 | |
| 8.5 | |
| 0.1 | |
| 16 | |
| -55 | |
| 150 | |
| 15.3 | |
| 14.7 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.16 |
| Package Width | 1.6 |
| Package Length | 2.69 |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-123 |
| 2 | |
| Lead Shape | Gull-wing |
Now you can operate a diode in its reverse breakdown region by using a voltage regulator MMSZ5245CT1G zener diode from ON Semiconductor. Its maximum power dissipation is 500 mW. Its test current is 8.5 mA. Its maximum leakage current is 0.1 μA. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a single configuration. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This zener device has a nominal voltage of 15 V and a voltage tolerance of 5%.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

