| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 14 | |
| 5% | |
| 0.9 | |
| 500 | |
| 9 | |
| 0.1 | |
| 15 | |
| 500 | |
| -55 | |
| 150 | |
| Commercial | |
| 0.076%/°C | |
| Tape and Reel | |
| 0.0106 | |
| Mounting | Surface Mount |
| Package Height | 1.25(Max) |
| Package Width | 1.55 |
| Package Length | 2.7 |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-123 |
| 2 | |
| Lead Shape | Gull-wing |
This MMSZ5244B-E3-08 zener diode from Vishay is perfect for blocking a voltage. Its maximum leakage current is 0.1 μA. Its maximum power dissipation is 500 mW. Its test current is 9 mA. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This zener device has a nominal voltage of 14 V and a voltage tolerance of 5%. It is made in a single configuration.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

