Micro Commercial ComponentsMMSZ5237B-TPZener
Zener Diode Single 8.2V 5% 8Ohm 500mW 2-Pin SOD-123 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| Voltage Regulator | |
| Single | |
| 8.2 | |
| 5% | |
| 0.9 | |
| 500 | |
| 20 | |
| 3 | |
| 8 | |
| 500 | |
| -65 | |
| 150 | |
| 0.062%/°C(Max) | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.2(Max) |
| Package Width | 1.8(Max) |
| Package Length | 2.85(Max) |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-123 |
| 2 | |
| Lead Shape | Gull-wing |
Check out this perfect MMSZ5237B-TP zener diode from Micro Commercial Components for operating in the reverse breakdown region. Its test current is 20 mA. Its maximum power dissipation is 500 mW. Its maximum leakage current is 3 μA. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This zener device has a nominal voltage of 8.2 V and a voltage tolerance of 5%. It is made in a single configuration. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

