| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 6.2 | |
| 5% | |
| 0.9 | |
| 500 | |
| 20 | |
| 5 | |
| 7 | |
| 500 | |
| -55 | |
| 150 | |
| Commercial | |
| 0.039%/°C | |
| Tape and Reel | |
| 0.0106 | |
| Mounting | Surface Mount |
| Package Height | 1.25(Max) |
| Package Width | 1.55 |
| Package Length | 2.7 |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-123 |
| 2 | |
| Lead Shape | Gull-wing |
If your circuit requires a diode to operate in the reverse breakdown region, then this MMSZ5234B-E3-08 zener diode from Vishay is exactly what you need. Its maximum power dissipation is 500 mW. Its maximum leakage current is 5 μA. Its test current is 20 mA. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This zener diode has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration. This zener device has a nominal voltage of 6.2 V and a voltage tolerance of 5%.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

