| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | EA |
| Automotive | Yes |
| PPAP | Yes |
| Type | Voltage Regulator |
| Configuration | Single |
| Typical Zener Voltage (V) | 5.6 |
| Zener Voltage Tolerance | 5% |
| Maximum Forward Voltage (V) | 0.9 |
| Maximum Power Dissipation (mW) | 200 |
| Test Current (mA) | 20 |
| Maximum Reverse Leakage Current (uA) | 5 |
| Maximum Zener Impedance (Ohm) | 11 |
| Maximum Power Dissipation @ 25C (mW) | 200 |
| Minimum Operating Temperature (°C) | -65 |
| Maximum Operating Temperature (°C) | 150 |
| Supplier Temperature Grade | Automotive |
| Mounting | Surface Mount |
| Package Height | 1.05 |
| Package Width | 1.3 |
| Package Length | 1.7 |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-323 |
| Pin Count | 2 |