VishayMMSZ5232B-HE3-08Zener
Zener Diode Single 5.6V 5% 11Ohm 500mW Automotive AEC-Q101 2-Pin SOD-123 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| MMSZ5232B-HE3-08 | |
| Automotive | Yes |
| PPAP | Unknown |
| Voltage Regulator | |
| Single | |
| 5.6 | |
| 5% | |
| 0.9 | |
| 500 | |
| 20 | |
| 5 | |
| 11 | |
| -55 | |
| 150 | |
| Automotive | |
| 0.038%/°C | |
| Tape and Reel | |
| 0.0103 | |
| Mounting | Surface Mount |
| Package Height | 1.25(Max) |
| Package Width | 1.7(Max) |
| Package Length | 2.85(Max) |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-123 |
| 2 | |
| Lead Shape | Gull-wing |
If your circuit requires a diode to operate in the reverse breakdown region, then this MMSZ5232B-HE3-08 zener diode from Vishay is exactly what you need. Its maximum leakage current is 5 μA. Its test current is 20 mA. Its maximum power dissipation is 500 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This zener device has a nominal voltage of 5.6 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

