Micro Commercial ComponentsMMSZ5230B-TPZener
Zener Diode Single 4.7V 5% 19Ohm 500mW 2-Pin SOD-123 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| Voltage Regulator | |
| Single | |
| 4.7 | |
| 5% | |
| 0.9 | |
| 500 | |
| 20 | |
| 5 | |
| 19 | |
| 500 | |
| -65 | |
| 150 | |
| ±0.03%/°C(Max) | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.2(Max) |
| Package Width | 1.8(Max) |
| Package Length | 2.85(Max) |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-123 |
| 2 | |
| Lead Shape | Gull-wing |
Check out this perfect MMSZ5230B-TP zener diode from Micro Commercial Components for operating in the reverse breakdown region. Its maximum leakage current is 5 μA. Its maximum power dissipation is 500 mW. Its test current is 20 mA. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a single configuration. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This zener device has a nominal voltage of 4.7 V and a voltage tolerance of 5%.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

