| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 4.7 | |
| 5% | |
| 0.9 | |
| 500 | |
| 20 | |
| 5 | |
| 19 | |
| 500 | |
| -55 | |
| 150 | |
| Commercial | |
| ±0.03%/°C | |
| Tape and Reel | |
| 0.0106 | |
| Mounting | Surface Mount |
| Package Height | 1.25(Max) |
| Package Width | 1.55 |
| Package Length | 2.7 |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-123 |
| 2 | |
| Lead Shape | Gull-wing |
Check out this perfect MMSZ5230B-E3-08 zener diode from Vishay for operating in the reverse breakdown region. Its maximum leakage current is 5 μA. Its maximum power dissipation is 500 mW. Its test current is 20 mA. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a single configuration. This zener device has a nominal voltage of 4.7 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -55 °C to 150 °C.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

