Micro Commercial ComponentsMMSZ5223B-TPZener
Zener Diode Single 2.7V 5% 30Ohm 500mW 2-Pin SOD-123 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | Yes |
| PPAP | Yes |
| Voltage Regulator | |
| Single | |
| 2.7 | |
| 5% | |
| 0.9 | |
| 500 | |
| 20 | |
| 75 | |
| 30 | |
| 500 | |
| -65 | |
| 150 | |
| -0.08%/°C(Max) | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.2(Max) |
| Package Width | 1.8(Max) |
| Package Length | 2.85(Max) |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-123 |
| 2 | |
| Lead Shape | Gull-wing |
This MMSZ5223B-TP zener diode from Micro Commercial Components is perfect for your circuit requiring a diode to operate in the reverse-breakdown region. Its maximum leakage current is 75 μA. Its maximum power dissipation is 500 mW. Its test current is 20 mA. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This zener device has a nominal voltage of 2.7 V and a voltage tolerance of 5%. It is made in a single configuration.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

