| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 20 | |
| 5% | |
| 0.9 | |
| 500 | |
| 0.05 | |
| 0.01 | |
| 500 | |
| -55 | |
| 150 | |
| Commercial | |
| 21 | |
| 19 | |
| Tape and Reel | |
| 0.0106 | |
| Mounting | Surface Mount |
| Package Height | 1.25(Max) |
| Package Width | 1.55 |
| Package Length | 2.7 |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-123 |
| 2 | |
| Lead Shape | Gull-wing |
Check out this perfect MMSZ4707-E3-08 zener diode from Vishay for operating in the reverse breakdown region. Its test current is 0.05 mA. Its maximum power dissipation is 500 mW. Its maximum leakage current is 0.01 μA. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This zener diode has an operating temperature range of -55 °C to 150 °C. This zener device has a nominal voltage of 20 V and a voltage tolerance of 5%. It is made in a single configuration.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

