VishayMMSZ4690-E3-08Zener

Diode Zener Single 5.6V 5% 500mW 2-Pin SOD-123 T/R

This MMSZ4690-E3-08 zener diode from Vishay will allow you to run it in the reverse direction. Its maximum leakage current is 10 μA. Its maximum power dissipation is 500 mW. Its test current is 0.05 mA. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This zener device has a nominal voltage of 5.6 V and a voltage tolerance of 5%. It is made in a single configuration. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C.

14,726 piezas: Se puede enviar en 3 días

    Total$62.52Price for 1603

    • Se puede enviar en 3 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 14,726 piezas
      • Price: $0.039

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.