Micro Commercial ComponentsMMSZ4678-TPZener

Zener Diode Single 1.8V 5% 500mW 2-Pin SOD-123 T/R

If your circuit requires a diode to operate in the reverse breakdown region, then this MMSZ4678-TP zener diode from Micro Commercial Components is exactly what you need. Its test current is 0.05 mA. Its maximum leakage current is 7.5 μA. Its maximum power dissipation is 500 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This zener device has a nominal voltage of 1.8 V and a voltage tolerance of 5%. It is made in a single configuration.

Import TariffMay apply to this part

24,000 piezas: Se puede enviar en 2 días

    Total$66.30Price for 3000

    • (3000)

      Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2526+
      Manufacturer Lead Time:
      20 semanas
      Country Of origin:
      Tailandia
      • In Stock: 24,000 piezas
      • Price: $0.0221

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.